Technical documents
Specifications
Brand
SamtecNumber Of Contacts
4
Number Of Rows
1
Pitch
5.08mm
Type
Power Socket
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Voltage Rating
1.2 kV , 850 V
Series
HPF
Contact Plating
Tin
Contact Material
Beryllium Copper
Stock information temporarily unavailable.
P.O.A.
Samtec HPF Series Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 5.08mm Pitch, Solder Termination
1
P.O.A.
Samtec HPF Series Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 5.08mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
4
Number Of Rows
1
Pitch
5.08mm
Type
Power Socket
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Voltage Rating
1.2 kV , 850 V
Series
HPF
Contact Plating
Tin
Contact Material
Beryllium Copper