Samtec Edge Connector, Surface Mount, 100-Contacts, 0.8mm Pitch, 2-Row

RS Stock No.: 250-2860Brand: SamtecManufacturers Part No.: HSEC8-150-01-L-DV-A-1
brand-logo
View all in Edge Connectors

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

100

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 56) (ex VAT)

Samtec Edge Connector, Surface Mount, 100-Contacts, 0.8mm Pitch, 2-Row

P.O.A.

Each (In a Tray of 56) (ex VAT)

Samtec Edge Connector, Surface Mount, 100-Contacts, 0.8mm Pitch, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

100

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount