Technical documents
Specifications
Brand
SamtecBody Orientation
Vertical
Gender
Female
Number Of Contacts
160
Number Of Rows
2
Pitch
0.8mm
Mounting Type
Surface Mount
Current Rating
2.8A
Series
HSEC8-180-01-L-DV-A-K
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 42) (ex VAT)
Samtec HSEC8-180-01-L-DV-A-K Series Vertical Female Edge Connector, Surface Mount, 160-Contacts, 0.8mm Pitch, 2-Row
42
P.O.A.
Each (In a Tray of 42) (ex VAT)
Samtec HSEC8-180-01-L-DV-A-K Series Vertical Female Edge Connector, Surface Mount, 160-Contacts, 0.8mm Pitch, 2-Row
Stock information temporarily unavailable.
42
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecBody Orientation
Vertical
Gender
Female
Number Of Contacts
160
Number Of Rows
2
Pitch
0.8mm
Mounting Type
Surface Mount
Current Rating
2.8A
Series
HSEC8-180-01-L-DV-A-K