Samtec IPBT Series Straight Through Hole PCB Header, 4 Contact(s), 4.19mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 179-8986Brand: SamtecManufacturers Part No.: IPBT-102-H1-T-S-K
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

IPBT

Pitch

4.19mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

8.4A

Voltage Rating

400.0 V , 565.0 V dc

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Samtec IPBT Series Straight Through Hole PCB Header, 4 Contact(s), 4.19mm Pitch, 2 Row(s), Shrouded

P.O.A.

Samtec IPBT Series Straight Through Hole PCB Header, 4 Contact(s), 4.19mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

IPBT

Pitch

4.19mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

8.4A

Voltage Rating

400.0 V , 565.0 V dc

Country of Origin

Malaysia