Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 40 Way, 2 Row

RS Stock No.: 158-6134Brand: SamtecManufacturers Part No.: IPD1-20-D-K
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

IPD1

For Use With

FFC Connectors, IDC Connectors

Body Orientation

Straight

Length

52.2mm

Width

8.97mm

Housing Material

Nylon

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 40 Way, 2 Row

P.O.A.

Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

IPD1

For Use With

FFC Connectors, IDC Connectors

Body Orientation

Straight

Length

52.2mm

Width

8.97mm

Housing Material

Nylon

Country of Origin

United States