Samtec IPS1 Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 180-0142Brand: SamtecManufacturers Part No.: IPS1-110-01-S-D
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Isolated Power Connector Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

1.095 kV , 775 V

Series

IPS1

Contact Material

Bronze

Stock information temporarily unavailable.

P.O.A.

Samtec IPS1 Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Samtec IPS1 Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Isolated Power Connector Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

1.095 kV , 775 V

Series

IPS1

Contact Material

Bronze