Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Samtec LSHM Series Vertical Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 208-8826Brand: SamtecManufacturers Part No.: LSHM-120-03.0-F-DV-A-N-K-TR
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

LSHM

Pitch

0.5mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 750) (ex VAT)

Samtec LSHM Series Vertical Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

P.O.A.

Each (On a Reel of 750) (ex VAT)

Samtec LSHM Series Vertical Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

LSHM

Pitch

0.5mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount