Samtec LSS Series Surface Mount PCB Header, 20 Contact(s), 0.635mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 250-2868Brand: SamtecManufacturers Part No.: LSS-110-01-F-DV-A-K-TR-1
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

LSS

Pitch

0.635mm

Number Of Contacts

20

Number Of Rows

1

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 750) (ex VAT)

Samtec LSS Series Surface Mount PCB Header, 20 Contact(s), 0.635mm Pitch, 1 Row(s), Shrouded

P.O.A.

Each (On a Reel of 750) (ex VAT)

Samtec LSS Series Surface Mount PCB Header, 20 Contact(s), 0.635mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

LSS

Pitch

0.635mm

Number Of Contacts

20

Number Of Rows

1

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount