Technical documents
Specifications
Brand
SamtecBody Orientation
Right Angle
Gender
Female
Number Of Contacts
100
Number Of Rows
2
Pitch
0.635mm
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold over Nickel, Tin over Nickel
Contact Material
Phosphor Bronze
Current Rating
1.7A
Voltage Rating
195 V ac
Housing Material
Liquid Crystal Polymer
Series
MEC6-RA
Depth
7.4mm
Length
38.09mm
Width
9.1mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Samtec 0.635mm MEC6 Series PCB Micro Edge Card Sockets
0.635mm MEC6 series PCB micro edge card sockets with standard PCB alignment pins and a double row design that accepts up to 140 gold plated contacts. These 0.635mm MEC6 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle mounting options and accept 1.60mm thick cards. The 0.635mm MEC6 vertical micro edge card sockets have an 8.65mm stack height.
Edge Connectors - Samtec
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecBody Orientation
Right Angle
Gender
Female
Number Of Contacts
100
Number Of Rows
2
Pitch
0.635mm
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold over Nickel, Tin over Nickel
Contact Material
Phosphor Bronze
Current Rating
1.7A
Voltage Rating
195 V ac
Housing Material
Liquid Crystal Polymer
Series
MEC6-RA
Depth
7.4mm
Length
38.09mm
Width
9.1mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Samtec 0.635mm MEC6 Series PCB Micro Edge Card Sockets
0.635mm MEC6 series PCB micro edge card sockets with standard PCB alignment pins and a double row design that accepts up to 140 gold plated contacts. These 0.635mm MEC6 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle mounting options and accept 1.60mm thick cards. The 0.635mm MEC6 vertical micro edge card sockets have an 8.65mm stack height.