Samtec PCIE Series Female Edge Connector, Through Hole Mount, 36-Contacts, 1mm Pitch, 2-Row, Solder Termination

RS Stock No.: 767-7020PBrand: SamtecManufacturers Part No.: PCIE-036-02-F-D-TH
brand-logo
View all in Edge Connectors

Technical documents

Specifications

Brand

Samtec

Body Orientation

Straight

Gender

Female

Number Of Contacts

36

Number Of Rows

2

Pitch

1mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Current Rating

2.5A

Voltage Rating

215 V ac

Housing Material

Nylon

Series

PCIE

Length

25mm

Width

7.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Depth

11mm

Card Type

PCIe

Product details

PCIE Series PCI Express Card Sockets

These PCIE Series PCI Express Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 8.0 mm. The contacts of this range of PCIE Series PCI Express Sockets have Gold Flash plating with Tin plating on the PCB tails.
The above board height of the PCIE Series Through Hole, RA, PCI Express Sockets is 9.45 mm with a width of 18.85 mm.
The above board height of the PCIE Series Through Hole, Vertical, PCI Express Sockets is 11.0 mm with a width of 8.6 mm.
The board extension length of the PCIE Series Edge Mount, PCI Express Sockets is 11.05 mm with a width of 8.41 mm.
Post lengths for the Through Hole vertical and horizontal versions of the PCIE Series, PCI Express Sockets are 2.31 mm in four staggered rows on a 2.0 mm pitch.
Post length for the Edge Mount version of the PCIE Series, PCI Express Sockets is 4.5 mm.

Edge Connectors - Samtec

Stock information temporarily unavailable.

P.O.A.

Samtec PCIE Series Female Edge Connector, Through Hole Mount, 36-Contacts, 1mm Pitch, 2-Row, Solder Termination
Select packaging type

P.O.A.

Samtec PCIE Series Female Edge Connector, Through Hole Mount, 36-Contacts, 1mm Pitch, 2-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Body Orientation

Straight

Gender

Female

Number Of Contacts

36

Number Of Rows

2

Pitch

1mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Current Rating

2.5A

Voltage Rating

215 V ac

Housing Material

Nylon

Series

PCIE

Length

25mm

Width

7.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Depth

11mm

Card Type

PCIe

Product details

PCIE Series PCI Express Card Sockets

These PCIE Series PCI Express Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 8.0 mm. The contacts of this range of PCIE Series PCI Express Sockets have Gold Flash plating with Tin plating on the PCB tails.
The above board height of the PCIE Series Through Hole, RA, PCI Express Sockets is 9.45 mm with a width of 18.85 mm.
The above board height of the PCIE Series Through Hole, Vertical, PCI Express Sockets is 11.0 mm with a width of 8.6 mm.
The board extension length of the PCIE Series Edge Mount, PCI Express Sockets is 11.05 mm with a width of 8.41 mm.
Post lengths for the Through Hole vertical and horizontal versions of the PCIE Series, PCI Express Sockets are 2.31 mm in four staggered rows on a 2.0 mm pitch.
Post length for the Edge Mount version of the PCIE Series, PCI Express Sockets is 4.5 mm.

Edge Connectors - Samtec