Samtec QMS Series Right Angle Surface Mount PCB Header, 52 Contact(s), 0.635mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 208-8969Brand: SamtecManufacturers Part No.: QMS-026-01-SL-D-RA-MG
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

QMS

Pitch

0.635mm

Number Of Contacts

52

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 40) (ex VAT)

Samtec QMS Series Right Angle Surface Mount PCB Header, 52 Contact(s), 0.635mm Pitch, 2 Row(s), Shrouded

P.O.A.

Each (In a Tray of 40) (ex VAT)

Samtec QMS Series Right Angle Surface Mount PCB Header, 52 Contact(s), 0.635mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

QMS

Pitch

0.635mm

Number Of Contacts

52

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount