Samtec QSH Series Straight Surface Mount PCB Socket, 120-Contact, 2-Row, 0.5mm Pitch, Solder Termination

RS Stock No.: 158-7761Brand: SamtecManufacturers Part No.: QSH-060-01-F-D-A
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

120

Number Of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Stacking Height

5mm

Current Rating

25A

Voltage Rating

175 V

Series

QSH

Contact Material

Bronze

Stock information temporarily unavailable.

P.O.A.

Samtec QSH Series Straight Surface Mount PCB Socket, 120-Contact, 2-Row, 0.5mm Pitch, Solder Termination

P.O.A.

Samtec QSH Series Straight Surface Mount PCB Socket, 120-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

120

Number Of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Stacking Height

5mm

Current Rating

25A

Voltage Rating

175 V

Series

QSH

Contact Material

Bronze