Technical documents
Specifications
Brand
SamtecNumber Of Contacts
50
Number Of Rows
2
Pitch
0.63mm
Type
High-Speed Ground Plane Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.8 A, 23.1A
Voltage Rating
285 V
Series
QSS
Contact Material
Bronze
Stock information temporarily unavailable.
P.O.A.
Samtec QSS Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 0.63mm Pitch, Solder Termination
1
P.O.A.
Samtec QSS Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 0.63mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
50
Number Of Rows
2
Pitch
0.63mm
Type
High-Speed Ground Plane Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.8 A, 23.1A
Voltage Rating
285 V
Series
QSS
Contact Material
Bronze