Samtec QTE Series Straight Surface Mount PCB Header, 120 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 180-3671Brand: SamtecManufacturers Part No.: QTE-060-04-L-D-A
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

QTE

Pitch

0.8mm

Number Of Contacts

120

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

2.0A

Voltage Rating

225.0 V

Stock information temporarily unavailable.

P.O.A.

Samtec QTE Series Straight Surface Mount PCB Header, 120 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

P.O.A.

Samtec QTE Series Straight Surface Mount PCB Header, 120 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

QTE

Pitch

0.8mm

Number Of Contacts

120

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

2.0A

Voltage Rating

225.0 V