Samtec QTH Series Straight Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 208-9076Brand: SamtecManufacturers Part No.: QTH-020-03-L-D-DP-A
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

QTH

Pitch

0.5mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 48) (ex VAT)

Samtec QTH Series Straight Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

P.O.A.

Each (In a Tray of 48) (ex VAT)

Samtec QTH Series Straight Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

QTH

Pitch

0.5mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount