Samtec QTH Series Straight Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 767-8751PBrand: SamtecManufacturers Part No.: QTH-030-04-L-D-A
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

QTH

Pitch

0.5mm

Number Of Contacts

60

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.0A

Voltage Rating

125.0 V

Product details

QTH Series High Speed Ground Plane Header

These Board to Board QTH Series SMT 0.5 mm pitch High Speed Ground Plane Headers have 0.25 μm Gold plated contacts and Ground Plane with Matte Tin plated tails. This range of Board- to-Board QTH Series SMT 0.5 mm pitch High Speed Ground Plane Headers are available with various body heights which gives a range of stack heights when mated with the corresponding QSH Series Sockets, see stock number 767-8701 typical. The design of this range of Board to Board QTH Series SMT 0.5 mm pitch High Speed Ground Plane Headers includes Alignment Pins.

0.5mm Pitch -Samtec

Stock information temporarily unavailable.

P.O.A.

Samtec QTH Series Straight Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Select packaging type

P.O.A.

Samtec QTH Series Straight Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

QTH

Pitch

0.5mm

Number Of Contacts

60

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.0A

Voltage Rating

125.0 V

Product details

QTH Series High Speed Ground Plane Header

These Board to Board QTH Series SMT 0.5 mm pitch High Speed Ground Plane Headers have 0.25 μm Gold plated contacts and Ground Plane with Matte Tin plated tails. This range of Board- to-Board QTH Series SMT 0.5 mm pitch High Speed Ground Plane Headers are available with various body heights which gives a range of stack heights when mated with the corresponding QSH Series Sockets, see stock number 767-8701 typical. The design of this range of Board to Board QTH Series SMT 0.5 mm pitch High Speed Ground Plane Headers includes Alignment Pins.

0.5mm Pitch -Samtec