Samtec SEAF Series Straight Surface Mount PCB Socket, 80-Contact, 4-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 208-9164Brand: SamtecManufacturers Part No.: SEAF-20-05.0-L-04-1-A-K-TR
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

80

Number Of Rows

4

Pitch

1.27mm

Type

Open-Pin-Field Array

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SEAF

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Samtec SEAF Series Straight Surface Mount PCB Socket, 80-Contact, 4-Row, 1.27mm Pitch, Solder Termination

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Samtec SEAF Series Straight Surface Mount PCB Socket, 80-Contact, 4-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

80

Number Of Rows

4

Pitch

1.27mm

Type

Open-Pin-Field Array

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SEAF