Samtec SEAF Series Straight Surface Mount PCB Socket, 300-Contact, 6-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 227-1617Brand: SamtecManufacturers Part No.: SEAF-50-06.5-L-06-2-A-K-TR
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

300

Number Of Rows

6

Pitch

1.27mm

Type

High-Speed High-Density Open-Pin-Field Array Socket

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SEAF

Series Number

SEAF-50-06.5-L-06-2-A-K-TR

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 200) (ex VAT)

Samtec SEAF Series Straight Surface Mount PCB Socket, 300-Contact, 6-Row, 1.27mm Pitch, Solder Termination

P.O.A.

Each (On a Reel of 200) (ex VAT)

Samtec SEAF Series Straight Surface Mount PCB Socket, 300-Contact, 6-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

300

Number Of Rows

6

Pitch

1.27mm

Type

High-Speed High-Density Open-Pin-Field Array Socket

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SEAF

Series Number

SEAF-50-06.5-L-06-2-A-K-TR