Samtec SEAM Series Straight PCB Header, 500 Contact(s), 1.27mm Pitch, 10 Row(s), Shrouded

RS Stock No.: 224-8323Brand: SamtecManufacturers Part No.: SEAM-50-02.0-L-10-2-A-GP-K-TR
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

SEAM

Pitch

1.27mm

Number Of Contacts

500

Number Of Rows

10

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 175) (ex VAT)

Samtec SEAM Series Straight PCB Header, 500 Contact(s), 1.27mm Pitch, 10 Row(s), Shrouded

P.O.A.

Each (On a Reel of 175) (ex VAT)

Samtec SEAM Series Straight PCB Header, 500 Contact(s), 1.27mm Pitch, 10 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

SEAM

Pitch

1.27mm

Number Of Contacts

500

Number Of Rows

10

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded