Technical documents
Specifications
Brand
SamtecNumber Of Contacts
50
Number Of Rows
2
Pitch
0.8mm
Type
Micro Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
SEM
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 85) (ex VAT)
Samtec SEM Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 0.8mm Pitch, Solder Termination
85
P.O.A.
Each (In a Tray of 85) (ex VAT)
Samtec SEM Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Stock information temporarily unavailable.
85
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
50
Number Of Rows
2
Pitch
0.8mm
Type
Micro Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
SEM