Technical documents
Specifications
Brand
SamtecNumber Of Contacts
80
Number Of Rows
2
Pitch
1.27mm
Type
High-Reliability Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
3.2A
Voltage Rating
250 V
Series
SFM
Contact Material
Beryllium Copper
Stock information temporarily unavailable.
P.O.A.
Samtec SFM Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 1.27mm Pitch, Solder Termination
1
P.O.A.
Samtec SFM Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
80
Number Of Rows
2
Pitch
1.27mm
Type
High-Reliability Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
3.2A
Voltage Rating
250 V
Series
SFM
Contact Material
Beryllium Copper