Samtec SMH Series Straight Surface Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 208-1542Brand: SamtecManufacturers Part No.: SMH-120-02-L-S
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Type

Surface Mount Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SMH

Stock information temporarily unavailable.

P.O.A.

Samtec SMH Series Straight Surface Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Samtec SMH Series Straight Surface Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Type

Surface Mount Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SMH