Technical documents
Specifications
Brand
SamtecNumber Of Contacts
30
Number Of Rows
2
Pitch
2mm
Type
Cost-effective Square Tail Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
5.1A
Voltage Rating
250 V , 281 V
Series
SQT
Contact Material
Bronze
Stock information temporarily unavailable.
P.O.A.
Samtec SQT Series Straight Through Hole Mount PCB Socket, 30-Contact, 2-Row, 2mm Pitch, Solder Termination
1
P.O.A.
Samtec SQT Series Straight Through Hole Mount PCB Socket, 30-Contact, 2-Row, 2mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
30
Number Of Rows
2
Pitch
2mm
Type
Cost-effective Square Tail Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
5.1A
Voltage Rating
250 V , 281 V
Series
SQT
Contact Material
Bronze