Technical documents
Specifications
Brand
SamtecNumber Of Contacts
12
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
1 kV
Series
SSA
Contact Material
Bronze
Product details
Low Cost 2.54mm Socket Strips - SSA Series
SSA series board to board through hole single row socket strips with a 2.54mm pitch, snap strip feature and standoffs. The body of these SSA series board-to-board PCB sockets is made UL rated 94 V-O high temperature black PET polyester and the double side-swipe contacts are made from phosphor bronze with a 0.25μm gold plating. The temperature range at which these board to board socket strips can be used is -55 to +125°C.
2.54mm Board to Board and Wire to Board - Samtec
P.O.A.
Production pack (Box)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Box)
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
12
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
1 kV
Series
SSA
Contact Material
Bronze
Product details
Low Cost 2.54mm Socket Strips - SSA Series
SSA series board to board through hole single row socket strips with a 2.54mm pitch, snap strip feature and standoffs. The body of these SSA series board-to-board PCB sockets is made UL rated 94 V-O high temperature black PET polyester and the double side-swipe contacts are made from phosphor bronze with a 0.25μm gold plating. The temperature range at which these board to board socket strips can be used is -55 to +125°C.