Samtec SSM Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 180-4912Brand: SamtecManufacturers Part No.: SSM-105-L-DV-LC
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.2A

Voltage Rating

405 V , 572 V

Series

SSM

Contact Material

Bronze

Stock information temporarily unavailable.

P.O.A.

Samtec SSM Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Samtec SSM Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.2A

Voltage Rating

405 V , 572 V

Series

SSM

Contact Material

Bronze