Samtec SSM Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 154-8303Brand: SamtecManufacturers Part No.: SSM-107-L-DV
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

14

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.2A

Voltage Rating

405 V , 572 V

Series

SSM

Contact Material

Bronze

Country of Origin

United States

P.O.A.

Samtec SSM Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Samtec SSM Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

14

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.2A

Voltage Rating

405 V , 572 V

Series

SSM

Contact Material

Bronze

Country of Origin

United States