Samtec SSQ Series Straight Through Hole Mount PCB Socket, 1-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination

RS Stock No.: 208-1755Brand: SamtecManufacturers Part No.: SSQ-101-03-T-S
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

1

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Through Hole

Series

SSQ

Stock information temporarily unavailable.

P.O.A.

Samtec SSQ Series Straight Through Hole Mount PCB Socket, 1-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination

P.O.A.

Samtec SSQ Series Straight Through Hole Mount PCB Socket, 1-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

1

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Through Hole

Series

SSQ