Technical documents
Specifications
Brand
SamtecNumber Of Contacts
5
Number Of Rows
1
Pitch
2.54mm
Type
Square Tail
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Through Hole
Series
SSQ
P.O.A.
Samtec SSQ Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
1
P.O.A.
Samtec SSQ Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
5
Number Of Rows
1
Pitch
2.54mm
Type
Square Tail
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Through Hole
Series
SSQ