Technical documents
Specifications
Brand
SamtecNumber Of Contacts
40
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
4.7A
Voltage Rating
465 V , 655 V
Series
SSW
Contact Plating
Tin
Contact Material
Bronze
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Samtec SSW Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination
1
P.O.A.
Samtec SSW Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
40
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
4.7A
Voltage Rating
465 V , 655 V
Series
SSW
Contact Plating
Tin
Contact Material
Bronze
You may be interested in