Samtec ST4 Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.4mm Pitch, Solder Termination

RS Stock No.: 180-0945Brand: SamtecManufacturers Part No.: ST4-30-2.50-L-D-P-TR
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

60

Number Of Rows

2

Pitch

0.4mm

Type

LP Ultra Fine Pitch Terminal Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.6A

Series

ST4

Contact Material

Bronze

Stock information temporarily unavailable.

P.O.A.

Samtec ST4 Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.4mm Pitch, Solder Termination

P.O.A.

Samtec ST4 Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

60

Number Of Rows

2

Pitch

0.4mm

Type

LP Ultra Fine Pitch Terminal Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.6A

Series

ST4

Contact Material

Bronze