Samtec ST5 Series Right Angle PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 208-5853Brand: SamtecManufacturers Part No.: ST5-30-1.00-L-D-P-TR
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

ST5

Pitch

0.5mm

Number Of Contacts

60

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1200) (ex VAT)

Samtec ST5 Series Right Angle PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

P.O.A.

Each (On a Reel of 1200) (ex VAT)

Samtec ST5 Series Right Angle PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

ST5

Pitch

0.5mm

Number Of Contacts

60

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded