Samtec T1M Series Right Angle PCB Header, 3 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 208-5868Brand: SamtecManufacturers Part No.: T1M-03-F-SV-L
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

T1M

Pitch

1.0mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Samtec T1M Series Right Angle PCB Header, 3 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Samtec T1M Series Right Angle PCB Header, 3 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

T1M

Pitch

1.0mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded