Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Samtec TD Series Straight Pin Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 198-2645Brand: SamtecManufacturers Part No.: TD-120-G-AA
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

TD

Pitch

2.54mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 11) (ex VAT)

Samtec TD Series Straight Pin Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

P.O.A.

Each (In a Tube of 11) (ex VAT)

Samtec TD Series Straight Pin Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

TD

Pitch

2.54mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded