Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Samtec TEMS Series Straight PCB Header, 60 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 198-2652Brand: SamtecManufacturers Part No.: TEMS-130-02-04.0-H-D-A-K-TR
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

TEMS

Pitch

0.8mm

Number Of Contacts

60

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 350) (ex VAT)

Samtec TEMS Series Straight PCB Header, 60 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

P.O.A.

Each (On a Reel of 350) (ex VAT)

Samtec TEMS Series Straight PCB Header, 60 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

TEMS

Pitch

0.8mm

Number Of Contacts

60

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded