Technical documents
Specifications
Brand
SamtecSeries
TS
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
1.0A
Tail Pin Length
3.96mm
Mating Pin Length
4.22mm
Gender
Male
Product details
Precision Screw Machined 2.54mm Header Terminal Strips - TS Series
TS series board to board through hole single row precision screw machined terminal header strips with a 2.54mm pitch and a 3.96mm tail length. The body of these TS series board-to-board PCB precision machined header terminal strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.51μm gold plating. The temperature range at which these TS series machined terminal strips can be used is -55 to +125°C.
2.54mm Board to Board and Wire to Board - Samtec
P.O.A.
Production pack (Bag)
1
P.O.A.
Production pack (Bag)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecSeries
TS
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
1.0A
Tail Pin Length
3.96mm
Mating Pin Length
4.22mm
Gender
Male
Product details
Precision Screw Machined 2.54mm Header Terminal Strips - TS Series
TS series board to board through hole single row precision screw machined terminal header strips with a 2.54mm pitch and a 3.96mm tail length. The body of these TS series board-to-board PCB precision machined header terminal strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.51μm gold plating. The temperature range at which these TS series machined terminal strips can be used is -55 to +125°C.