Samtec TSH Series Horizontal Surface Mount PCB Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 200-1526Brand: SamtecManufacturers Part No.: TSH-105-01-L-DH-SL
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

TSH

Pitch

2.0mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Samtec TSH Series Horizontal Surface Mount PCB Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

P.O.A.

Each (In a Pack of 2) (ex VAT)

Samtec TSH Series Horizontal Surface Mount PCB Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

TSH

Pitch

2.0mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount