Samtec TSM Series Straight Surface Mount Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 180-2475Brand: SamtecManufacturers Part No.: TSM-102-01-T-SV-P-TR
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

4.0A

Mating Pin Length

5.84mm

Voltage Rating

475.0 V

Stock information temporarily unavailable.

P.O.A.

Samtec TSM Series Straight Surface Mount Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

P.O.A.

Samtec TSM Series Straight Surface Mount Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

4.0A

Mating Pin Length

5.84mm

Voltage Rating

475.0 V