Samtec TSM Series Vertical Surface Mount Pin Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 208-6215Brand: SamtecManufacturers Part No.: TSM-105-01-TM-DV
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 45) (ex VAT)

Samtec TSM Series Vertical Surface Mount Pin Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

P.O.A.

Each (In a Tube of 45) (ex VAT)

Samtec TSM Series Vertical Surface Mount Pin Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount