Samtec TSM Series Horizontal Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 208-6246Brand: SamtecManufacturers Part No.: TSM-106-01-L-SH-A-P-TR
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 350) (ex VAT)

Samtec TSM Series Horizontal Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

P.O.A.

Each (On a Reel of 350) (ex VAT)

Samtec TSM Series Horizontal Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount