Samtec TSM Series Vertical Surface Mount Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 208-6358Brand: SamtecManufacturers Part No.: TSM-108-02-T-DV
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

P.O.A.

Each (In a Tube of 28) (ex VAT)

Samtec TSM Series Vertical Surface Mount Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

P.O.A.

Each (In a Tube of 28) (ex VAT)

Samtec TSM Series Vertical Surface Mount Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount