Technical documents
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Board to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
5.08mm
Mating Pin Length
5.84mm
Voltage Rating
400.0 V , 500.0 V ac, 550.0 V ac
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Board to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
5.08mm
Mating Pin Length
5.84mm
Voltage Rating
400.0 V , 500.0 V ac, 550.0 V ac