Samtec TSW Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 180-0955Brand: SamtecManufacturers Part No.: TSW-107-14-G-D
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.3A

Tail Pin Length

2.79mm

Mating Pin Length

8.13mm

Voltage Rating

400.0 V , 500.0 V ac, 550.0 V ac

Stock information temporarily unavailable.

P.O.A.

Samtec TSW Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

P.O.A.

Samtec TSW Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.3A

Tail Pin Length

2.79mm

Mating Pin Length

8.13mm

Voltage Rating

400.0 V , 500.0 V ac, 550.0 V ac