Samtec TSW Series Right Angle Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 180-3176Brand: SamtecManufacturers Part No.: TSW-108-08-T-D-RA
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

4.3A

Tail Pin Length

1.52mm

Mating Pin Length

5.84mm

Voltage Rating

400.0 V , 450.0 V ac, 500.0 V ac, 550.0 V ac

Stock information temporarily unavailable.

P.O.A.

Samtec TSW Series Right Angle Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

P.O.A.

Samtec TSW Series Right Angle Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

4.3A

Tail Pin Length

1.52mm

Mating Pin Length

5.84mm

Voltage Rating

400.0 V , 450.0 V ac, 500.0 V ac, 550.0 V ac