Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Samtec TSW Series Pin Header, 24 Contact(s), 2.54mm Pitch, 3 Row(s), Unshrouded

RS Stock No.: 208-6758Brand: SamtecManufacturers Part No.: TSW-108-25-T-T
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

24

Number Of Rows

3

Shrouded/Unshrouded

Unshrouded

Stock information temporarily unavailable.

P.O.A.

Samtec TSW Series Pin Header, 24 Contact(s), 2.54mm Pitch, 3 Row(s), Unshrouded

P.O.A.

Samtec TSW Series Pin Header, 24 Contact(s), 2.54mm Pitch, 3 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

24

Number Of Rows

3

Shrouded/Unshrouded

Unshrouded