Technical documents
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
2.79mm
Mating Pin Length
13.21mm
Voltage Rating
400.0 V , 500.0 V ac, 550.0 V ac
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
2.79mm
Mating Pin Length
13.21mm
Voltage Rating
400.0 V , 500.0 V ac, 550.0 V ac
Country of Origin
United States