Technical documents
Specifications
Brand
SamtecGender
Female
Mounting Type
Through Hole
USB Type
B
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Voltage Rating
30.0 V
Series
USBR-B
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+85°C
P.O.A.
Samtec Straight, Through Hole, Socket- Single Port Type B 2.0 USB Connector
1
P.O.A.
Samtec Straight, Through Hole, Socket- Single Port Type B 2.0 USB Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SamtecGender
Female
Mounting Type
Through Hole
USB Type
B
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Voltage Rating
30.0 V
Series
USBR-B
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+85°C