Sandisk Ultra USB 3.0 Flash Drive 32 GB USB 3.0 USB Stick

RS Stock No.: 174-7361Brand: SandiskManufacturers Part No.: SDCZ48-032G-U46Distrelec Article No.: 11074960
brand-logo
View all in USB Sticks

Technical documents

Specifications

Brand

Sandisk

Capacity

32 GB

Model

Ultra USB 3.0 Flash Drive

USB Specification

USB 3.0

Encryption Level

AES-128

Temperature Range

0 → +45°C

Distrelec Product Id

11074960

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sandisk Ultra USB 3.0 Flash Drive 32 GB USB 3.0 USB Stick

P.O.A.

Sandisk Ultra USB 3.0 Flash Drive 32 GB USB 3.0 USB Stick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sandisk

Capacity

32 GB

Model

Ultra USB 3.0 Flash Drive

USB Specification

USB 3.0

Encryption Level

AES-128

Temperature Range

0 → +45°C

Distrelec Product Id

11074960

Country of Origin

China