1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 104-480Brand: SangamoManufacturers Part No.: 23141
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Sangamo

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

85mm

Depth

60mm

Memory Spaces

56

Battery Life

5yr

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Sangamo

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

85mm

Depth

60mm

Memory Spaces

56

Battery Life

5yr

Country of Origin

France

You may be interested in