Sanyo Denki Hybrid, Single Shaft Stepper Motor, 0.265Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft

Technical documents
Specifications
Brand
Sanyo DenkiStepper Motor Type
Hybrid, Single Shaft
Step Angle
1.8°
Holding Torque
0.265Nm
Number Of Wires
6
Supply Voltage
24 V
Frame Size
42 x 42mm
Shaft Diameter
5mm
Current Rating
1 A
Winding Arrangement
Bipolar
Shaft Length
24mm
Depth
34.5mm
Resistance Per Phase
3.4Ω
Standards Met
CE, UL, TUV, RoHS Compliant
Distrelec Product Id
30116863
Country of Origin
Philippines
Product details
Sanyo Denki Sanmotion 103H5 Series Stepper Motor
Sany Denki range of Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sanyo DenkiStepper Motor Type
Hybrid, Single Shaft
Step Angle
1.8°
Holding Torque
0.265Nm
Number Of Wires
6
Supply Voltage
24 V
Frame Size
42 x 42mm
Shaft Diameter
5mm
Current Rating
1 A
Winding Arrangement
Bipolar
Shaft Length
24mm
Depth
34.5mm
Resistance Per Phase
3.4Ω
Standards Met
CE, UL, TUV, RoHS Compliant
Distrelec Product Id
30116863
Country of Origin
Philippines
Product details
Sanyo Denki Sanmotion 103H5 Series Stepper Motor
Sany Denki range of Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available