Sanyo Denki 103H5 Series Hybrid, Double Shaft Stepper Motor, 0.30Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft

RS Stock No.: 878-7752Brand: Sanyo DenkiManufacturers Part No.: 103H5208-0410Distrelec Article No.: 30223830
brand-logo
View all in Stepper Motors

Technical documents

Specifications

Stepper Motor Type

Hybrid, Double Shaft

Step Angle

1.8°

Holding Torque

0.30Nm

Number Of Wires

6

Supply Voltage

24 V

Frame Size

42 x 42mm

Shaft Diameter

5mm

Current Rating

1.2 A

Winding Arrangement

Unipolar

Shaft Length

24mm

Depth

40.5mm

Resistance Per Phase

2.9Ω

Standards Met

CE, UL, TUV, RoHS Compliant

Series

103H5

Distrelec Product Id

30223830

Country of Origin

Philippines

Product details

Sanyo Denki Sanmotion 103H5 Series Stepper Motor

Sany Denki range of Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered

Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available

Sanyo Denki Stepper Motor

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki 103H5 Series Hybrid, Double Shaft Stepper Motor, 0.30Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft

P.O.A.

Sanyo Denki 103H5 Series Hybrid, Double Shaft Stepper Motor, 0.30Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stepper Motor Type

Hybrid, Double Shaft

Step Angle

1.8°

Holding Torque

0.30Nm

Number Of Wires

6

Supply Voltage

24 V

Frame Size

42 x 42mm

Shaft Diameter

5mm

Current Rating

1.2 A

Winding Arrangement

Unipolar

Shaft Length

24mm

Depth

40.5mm

Resistance Per Phase

2.9Ω

Standards Met

CE, UL, TUV, RoHS Compliant

Series

103H5

Distrelec Product Id

30223830

Country of Origin

Philippines

Product details

Sanyo Denki Sanmotion 103H5 Series Stepper Motor

Sany Denki range of Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered

Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available

Sanyo Denki Stepper Motor